The PTCCL05H131ETE is a thermistor from Vishay with a radial package and through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device can handle a maximum current rating of 1.2A and a hold current of 130mA. It is available in tape and reel packaging and is compliant with RoHS regulations.
Vishay PTCCL05H131ETE technical specifications.
| Package/Case | Radial |
| Depth | 4mm |
| Hold Current | 130mA |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTCCL |
| Trip Current | 195mA |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL05H131ETE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.