Vishay PTCCL05H181DBE technical specifications.
| Package/Case | Radial |
| Depth | 4mm |
| Hold Current | 2A |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 13R |
| RoHS Compliant | Yes |
| Series | PTCCL.. |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL05H181DBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.