
PTC thermistor for overcurrent protection, featuring 6 ohm resistance and a 270mA hold current. This radial leaded, through-hole mount component operates within a -40°C to 85°C temperature range and supports up to 30V. With a maximum current rating of 2.5A and a trip current of 405mA, it offers reliable circuit safeguarding. The device is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Vishay PTCCL05H271DBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PTCCL05H271DBE technical specifications.
| Package/Case | Radial |
| Current Rating | 270mA |
| Depth | 4mm |
| Diameter | 5mm |
| Hold Current | 270mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Series | PTCCL |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 405mA |
| Voltage | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL05H271DBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
