
The Vishay PTCCL05H280HBE is a thermistor with a 20% tolerance and a resistance of 500 ohms. It has a maximum current rating of 200mA and can operate within a temperature range of 0°C to 70°C. The thermistor is mounted through a hole and packaged in bulk quantities of 500 units.
Vishay PTCCL05H280HBE technical specifications.
| Package/Case | Radial |
| Depth | 5.5mm |
| Hold Current | 28mA |
| Max Current Rating | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 265V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | 660 |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 42mA |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL05H280HBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
