Vishay PTCCL05H650FBE technical specifications.
| Package/Case | Radial |
| Current Rating | 300mA |
| Depth | 5mm |
| Diameter | 5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 115R |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | PTCCL - 145 V |
| Termination | Radial |
| Tolerance | 25% |
| Voltage | 145V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL05H650FBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.