The PTCCL05H760HBE is a thermistor from Vishay with a resistance of 85 ohms and a tolerance of 20%. It has a maximum operating temperature of 70°C and a maximum supply voltage of 265V. The thermistor is packaged in a radial package and is mounted through a hole. It is compliant with RoHS regulations and has a maximum current rating of 550mA.
Vishay PTCCL05H760HBE technical specifications.
| Package/Case | Radial |
| Depth | 5.5mm |
| Hold Current | 76mA |
| Lead Free | Lead Free |
| Max Current Rating | 550mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 265V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 85R |
| RoHS Compliant | Yes |
| Series | PTCCL |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 115mA |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL05H760HBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.