The Vishay PTCCL05H940EBE is a thermistor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 60V and a hold current of 94mA. The thermistor is available in a radial package with a termination of radial and a tolerance of 20%. It is RoHS compliant and has a resistance of 50 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PTCCL05H940EBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 4mm |
| Hold Current | 94mA |
| Max Current Rating | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | 660 |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 145mA |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL05H940EBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.