
Radial leaded PTC thermistor with 48 ohm resistance and 20% tolerance. Features a 650mA current rating, 110mA hold current, and 165mA trip current. Operates within a temperature range of 0°C to 70°C with a maximum supply voltage of 265V. This through-hole mount component is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Vishay PTCCL07H111HBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PTCCL07H111HBE technical specifications.
| Package/Case | Radial |
| Current Rating | 650mA |
| Depth | 5.5mm |
| Hold Current | 110mA |
| Lead Free | Lead Free |
| Max Current Rating | 650mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 265V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 48R |
| RoHS Compliant | Yes |
| Series | 661 |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 165mA |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL07H111HBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
