
The PTCCL07H111HTE is a thermistor from Vishay with a radial package and through hole mount. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device can handle a maximum current rating of 650mA and a hold current of 110mA. It is available in tape and reel packaging and is compliant with RoHS regulations.
Vishay PTCCL07H111HTE technical specifications.
| Package/Case | Radial |
| Depth | 5.5mm |
| Hold Current | 110mA |
| Max Current Rating | 650mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTCCL |
| Trip Current | 165mA |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL07H111HTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
