The PTCCL07H141HBC is a 2-electrode gas discharge tube from Vishay, rated for 140mA current and 265V voltage. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is available in bulk packaging with 2000 units per package and features a radial termination for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Vishay PTCCL07H141HBC technical specifications.
| Current Rating | 140mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 29R |
| Series | PTCCL.. |
| Termination | Radial |
| Voltage | 265V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.