The PTCCL07H141HBE thermistor from Vishay features a radial package with a current rating of 140mA and a resistance of 29 ohms. It has a tolerance of 20% and operates within a temperature range of 0 to 70°C. The device is suitable for through hole mounting and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PTCCL07H141HBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PTCCL07H141HBE technical specifications.
| Package/Case | Radial |
| Current Rating | 140mA |
| Depth | 5.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 265V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 29R |
| RoHS Compliant | Yes |
| Series | PTCCL.. |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL07H141HBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.