
The PTCCL07H141HTE is a thermistor from Vishay with a radial package and through hole mount. It has a maximum current rating of 800mA and operates between 0°C and 70°C. The device is available in tape and reel packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Vishay PTCCL07H141HTE technical specifications.
| Package/Case | Radial |
| Depth | 5.5mm |
| Hold Current | 140mA |
| Max Current Rating | 800mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTCCL |
| Trip Current | 210mA |
| RoHS | Compliant |
No datasheet is available for this part.
