
PTC thermistor for overcurrent protection, featuring 22 ohm resistance and a 170mA hold current. Designed for through-hole mounting with radial leads, this component operates within a 0°C to 70°C temperature range and supports up to 265V. It offers a trip current of 255mA and a maximum current rating of 900mA, packaged in bulk for convenience.
Sign in to ask questions about the Vishay PTCCL09H171HBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PTCCL09H171HBE technical specifications.
| Package/Case | Radial |
| Current Rating | 170mA |
| Depth | 5.5mm |
| Diameter | 8.5mm |
| Height | 13.5mm |
| Hold Current | 170mA |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Current Rating | 900mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 265V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | PTCCL.. |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 255mA |
| Voltage | 265V |
| Voltage Rating | 265V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL09H171HBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
