
The PTCCL09H541DBE thermistor from Vishay features a radial package with a current rating of 540mA and a maximum operating temperature of 85°C. It has a resistance of 1.9 ohms and a tolerance of 20%. The device is RoHS compliant and lead-free, with a maximum current rating of 6A. It can operate within a temperature range of -40°C to 85°C and is suitable for through-hole mounting.
Vishay PTCCL09H541DBE technical specifications.
| Package/Case | Radial |
| Current Rating | 540mA |
| Depth | 4mm |
| Hold Current | 540mA |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 1.9R |
| RoHS Compliant | Yes |
| Series | PTCCL |
| Tolerance | 20% |
| Trip Current | 810mA |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL09H541DBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.