
The PTCCL11H611DBE is a thermistor from Vishay with a radial package and through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a maximum current rating of 7A, with a hold current of 610mA. The package quantity is 250 units in bulk packaging.
Vishay PTCCL11H611DBE technical specifications.
| Package/Case | Radial |
| Depth | 4mm |
| Hold Current | 610mA |
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PTCCL |
| Trip Current | 915mA |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL11H611DBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
