Vishay PTCCL13H321HBE technical specifications.
| Package/Case | Radial |
| Current Rating | 320mA |
| Depth | 5.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 265V |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 8.4R |
| RoHS Compliant | Yes |
| Series | PTCCL.. |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 480mA |
| Voltage | 265V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL13H321HBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
