The PTCCL13H411FBE thermistor is a radial package device with a maximum current rating of 4.5A and a hold current of 410mA. It is designed for through hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. This RoHS compliant device is available in a bulk packaging with 200 units per package.
Vishay PTCCL13H411FBE technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Hold Current | 410mA |
| Max Current Rating | 4.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PTCCL |
| Trip Current | 615mA |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL13H411FBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.