The PTCCL13H831DBE is a thermistor with a resistance of 1.1 ohms and a maximum current rating of 10A. It has a tolerance of 20% and a trip current of 1.245A. The device is available in a radial package with a depth of 4mm and is suitable for through hole mounting. The thermistor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Vishay PTCCL13H831DBE technical specifications.
| Package/Case | Radial |
| Depth | 4mm |
| Hold Current | 830mA |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.1R |
| RoHS Compliant | Yes |
| Series | PTCCL |
| Tolerance | 20% |
| Trip Current | 1.245A |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL13H831DBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.