
This radial thermistor has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can handle a maximum current rating of 7.2A and a hold current of 600mA. The thermistor is mounted through a hole and has a depth of 5mm. It is packaged in bulk and is compliant with RoHS regulations.
Vishay PTCCL17H601FBE technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Hold Current | 600mA |
| Max Current Rating | 7.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PTCCL |
| Trip Current | 900mA |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL17H601FBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
