Vishay PTCTL7MR100SBE technical specifications.
| Package/Case | Radial |
| Depth | 5.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10R |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | 2381 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCTL7MR100SBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
