
Metal Film Resistors - Through Hole 1/8watt 100ohms .1% 15ppm
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Lead Diameter | 0.64mm |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | PTF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 300V |
| Weight | 0.012346oz |
| RoHS | Not Compliant |
