10k Ohm metal film through-hole resistor with 0.1% resistance tolerance and 1/8W (125mW) power dissipation. Features axial termination with tin, matte contact plating, 0.64mm lead diameter, and a 2.31mm diameter by 0.25inch length package. Operates across a -55°C to 150°C temperature range with a 300V voltage rating. RoHS compliant and moisture resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PTF5610K000BYEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.31mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PTF |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.012346oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTF5610K000BYEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.