The PTF Series resistor is a fixed resistor with a resistance of 145 ohms and a tolerance of 0.1%. It has a voltage rating of 300V and is available in a through-hole package with a lead diameter of 0.64mm and a length of 6.35mm. The resistor is designed for operation over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. It is packaged in bulk quantities of 100 units.
Vishay PTF56145R00BZEK technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.64mm |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 145R |
| RoHS Compliant | Yes |
| Series | PTF |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 300V |
| Weight | 0.012346oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTF56145R00BZEK to view detailed technical specifications.
No datasheet is available for this part.