
Metal film resistor with 1kΩ resistance and 0.1% tolerance. Features a 0.125W power rating, 5ppm temperature coefficient, and 300V voltage rating. Cylindrical ceramic package with axial tin-plated leads, measuring 7.62mm in length and 2.31mm in diameter. Operating temperature range is -55°C to 150°C. RoHS compliant.
Sign in to ask questions about the Vishay PTF561K0000BZEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PTF561K0000BZEK technical specifications.
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.31mm |
| Lead Diameter | 0.64mm |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PTF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.012346oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTF561K0000BZEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.