The PTF56475K00BYEB is a through-hole fixed resistor from Vishay, featuring a 475k ohm resistance value and a 0.1% tolerance. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 125mW. The resistor is packaged in an axial configuration and is available in tape and reel packaging. It is lead-free and RoHS compliant.
Vishay PTF56475K00BYEB technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.31mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 475kR |
| RoHS Compliant | Yes |
| Series | PTF |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTF56475K00BYEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.