The PTF5660K000BZEK is a through-hole fixed resistor from Vishay with a resistance of 60kR and a tolerance of 0.1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal case and is available in bulk packaging. It is RoHS compliant and features a tin, matte contact plating.
Vishay PTF5660K000BZEK technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 2.31mm |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 60kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTF5660K000BZEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.