The PTF 8.021kR 300V 0.1% axial through-hole metal resistor is a fixed resistor with a resistance of 8.021kΩ and a voltage rating of 300V. It has a tolerance of 0.1% and is packaged in a metal case with a diameter of 2.31mm and a lead diameter of 0.64mm. The resistor has a length of 6.35mm and is available in quantities of 100 in bulk packaging. It is RoHS compliant and has an operating temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Diameter | 2.31mm |
| Lead Diameter | 0.64mm |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 8.021kR |
| RoHS Compliant | Yes |
| Series | PTF |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 300V |
| Weight | 0.012346oz |
| RoHS | Compliant |