The PTF6510K000BZEK is a 500V metal film resistor with a resistance of 10kR and a tolerance of 0.1%. It features moisture resistance and is packaged in bulk quantities of 100. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PTF6510K000BZEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 0.375mm |
| Package/Case | Axial |
| Diameter | 3.68mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.64mm |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PTF |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.026455oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTF6510K000BZEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.