Through-hole metal film resistor with 120 ohms resistance and 0.1% tolerance. Features a 1/4 watt (250mW) power rating and a 500V voltage rating. Operates across a wide temperature range from -55°C to 150°C. Axial termination with tin/lead plating, measuring 3.68mm in diameter and 12.07mm in length. Moisture resistant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PTF65120R00BYBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 3.68mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.64mm |
| Length | 12.07mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 120R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | No |
| Series | PTF |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.026455oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay PTF65120R00BYBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.