Through-hole metal film resistor with 1MΩ resistance and 0.1% tolerance. Features a 250mW power rating, 500V DC rated voltage, and axial terminations. Operates across a -55°C to 150°C temperature range, with moisture resistance and tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PTF651M0000BYBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 3.68mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | No |
| Series | PTF |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.026455oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PTF651M0000BYBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.