Thermistor PTC 680 Ohm 5% 2-Pin 0805 Surface Mount Solder Pad Bulk
Vishay PTFT0805L6800JF technical specifications.
| Type | PTC |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Package/Case | 0805 |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 680Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.