The PTFT0805L6800JV is a thermistor from Vishay with a package type of Surface Mount and a series of PTFT. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The thermistor has a maximum power dissipation of 100mW and is lead free. It is available in a tape and reel packaging.
Vishay PTFT0805L6800JV technical specifications.
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| Series | PTFT |
| RoHS | Compliant |
No datasheet is available for this part.