The PTFT0805L6800JW thermistor is a surface-mount device with a 0805 package. It has a maximum power dissipation of 100mW and is lead-free. The thermistor operates within a temperature range of -55°C to 125°C and has a resistance tolerance of 5%. It is RoHS compliant and packaged in tape and reel.
Vishay PTFT0805L6800JW technical specifications.
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | PTFT |
| RoHS | Compliant |
No datasheet is available for this part.