Thermistor PTC 6.8K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad T/R
Vishay PTFT0805L6801JV technical specifications.
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| Series | PTFT |
| RoHS | Compliant |
No datasheet is available for this part.