The PTN0402E2320BST1 is a 0402 chip resistor with a resistance of 232 ohms and a tolerance of 0.1%. It is lead free and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel and has a contact plating of copper, tin, and silver. It is RoHS compliant and has a width of 2.79um.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PTN0402E2320BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Length | 1.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 75V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Width | 2.79um |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTN0402E2320BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.