Res Thin Film 0603 101 Ohm 0.1% 3/20W 25ppm/C Molded SMD SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PTN0603E1010BBT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Height | 508um |
| Lead Free | Lead Free |
| Length | 1.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 75V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 101R |
| RoHS Compliant | No |
| Thickness | 508um |
| Tolerance | 0.1% |
| Width | 813um |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay PTN0603E1010BBT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.