The PTN0603E4751BST1 is a fixed chip resistor from Vishay, featuring a 4.75k ohm resistance value. It is packaged in a 0603 case and is lead free. The resistor operates over a temperature range of -55°C to 125°C and is rated for an operating supply voltage of 75V. It is available in tape and reel packaging and is compliant with RoHS regulations.
Vishay PTN0603E4751BST1 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Copper, Tin, Silver |
| Height | 508um |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 75V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.75kR |
| RoHS Compliant | Yes |
| Thickness | 508um |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTN0603E4751BST1 to view detailed technical specifications.
No datasheet is available for this part.