
The PTN0805E1003DSTF is a 100K thin film chip resistor from Vishay with a 0.5% tolerance and a maximum operating temperature of 155 degrees Celsius. It has a rectangular package shape and is designed for surface mount applications. The resistor is rated for a maximum voltage of 100V and is not anti-surge or fail safe fusible. It is also anti-sulfurated for reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PTN0805E1003DSTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2.03 |
| Product Depth (mm) | 1.27 |
| Product Height (mm) | 0.84 |
| Number of Terminals | 2 |
| Resistance Value | 100KOhm |
| Tolerance | 0.5% |
| Technology | Thin Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 100V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay PTN0805E1003DSTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.