The PTN0805E22R0BSTF is a 22 ohm thin film chip resistor with a tolerance of 0.1%. It has a maximum operating temperature of 155 degrees Celsius and a maximum voltage rating of 100V. The resistor is surface mountable and has a rectangular package shape. It is not a current sensing or fail safe fusible resistor, nor does it have anti-surge capabilities. The resistor is anti-sulfurated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PTN0805E22R0BSTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2.03 |
| Product Depth (mm) | 1.27 |
| Product Height (mm) | 0.84 |
| Number of Terminals | 2 |
| Resistance Value | 22Ohm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 100V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay PTN0805E22R0BSTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.