The PTN0805E4751BST1 is a 4.75k ohm lead free chip resistor from Vishay, packaged in an 0805 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a tolerance of 0.1%. It is available in tape and reel packaging.
Vishay PTN0805E4751BST1 technical specifications.
| Package/Case | 0805 |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 100V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.75kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTN0805E4751BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.