The PTN0805H1621BBT1 is a 1.62kR lead free chip resistor from Vishay, packaged in an 0805 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is designed to operate within a supply voltage of 100V and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PTN0805H1621BBT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PTN0805H1621BBT1 technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Lead Free | Lead Free |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 100V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.62kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| Width | 1.27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay PTN0805H1621BBT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.