The PTN0805K15R0BBTS resistor is a 15 ohm, 0.1% tolerance component packaged in an 0805 case, suitable for use in applications up to 125°C. It is available on tape and reel. The resistor features tin/lead contact plating and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PTN0805K15R0BBTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PTN0805K15R0BBTS technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 15R |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay PTN0805K15R0BBTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.