The PTN1005K7501FBT1 is a 100k ohm, 1% tolerance chip resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a resistance of 7.5k ohms and is designed for use with an operating supply voltage of 100V. The resistor is packaged in a 1005 case and has a length of 2.67mm and a width of 1.27mm. It is not RoHS compliant and has a tin, lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PTN1005K7501FBT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1005 |
| Contact Plating | Tin, Lead |
| Lead Free | Lead Free |
| Length | 2.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 100V |
| Resistance | 7.5kR |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PTN1005K7501FBT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.