The PTN1206E1003BBBS is a 100k ohm, 0.1% tolerance, 200V rated SMD chip resistor from Vishay. It is packaged in a 1206 case and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is lead free and has a resistance of 100k ohms. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not CompliantNo |