The PTN1206E2320DBT0 is a fixed chip resistor from Vishay with a resistance of 232 ohms and a tolerance of 0.5%. It operates over a temperature range of -55°C to 125°C and can withstand a maximum operating voltage of 200V. The resistor is packaged in a 1206 case and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PTN1206E2320DBT0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay PTN1206E2320DBT0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.