The PTN1206E4120BBTS resistor from Vishay is a 1206 package component with a resistance of 412 ohms and a tolerance of 0.1%. It operates over a temperature range of -55°C to 125°C and is packaged in tape and reel. The resistor features tin and lead contact plating and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PTN1206E4120BBTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PTN1206E4120BBTS technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 412R |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay PTN1206E4120BBTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.