The PTN 1206 470kR 0.1% 400mW 2-Term SMD Resistor is a fixed resistor from Vishay with a 470k ohm resistance and 0.1% tolerance. It has a maximum power dissipation of 400mW and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a 1206 case and is lead free. It is also RoHS compliant and features moisture resistant and anti-sulfur properties.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PTN1206E4703BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Contact Plating | Copper, Tin, Silver |
| Features | Moisture Resistant, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | PTN |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTN1206E4703BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.