The PTN1206E6040BBWS is a 1206 package chip resistor with a resistance of 604 ohms and a tolerance of 0.1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is lead free and has a contact plating of tin and lead. It is available in a tray packaging and has a length of 3.2mm and a width of 1.6mm.
Vishay PTN1206E6040BBWS technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 604R |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.