The PTN1206E6043BBT0 is a fixed chip resistor from Vishay with a resistance of 604kR and a tolerance of 0.1%. It operates over a temperature range of -55°C to 125°C and is supplied with a maximum voltage of 200V. The resistor is packaged in a 1206 case and is available on tape and reel.
Vishay PTN1206E6043BBT0 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 604kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay PTN1206E6043BBT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.