
The PTN1206E6192BST1 is a 61.9kR 0.1% lead-free chip resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in a 1206 package quantity of 1000 units per reel. The resistor features moisture-resistant and anti-sulfur properties, and is RoHS compliant. It has a maximum power dissipation of 400mW and an operating supply voltage of 200V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PTN1206E6192BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Contact Plating | Copper, Tin, Silver |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 61.9kR |
| RoHS Compliant | Yes |
| Series | PTN |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTN1206E6192BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.